• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer 7KP01 Cartridge gun 1 pc(s)

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cartridge gun 7 KP01 made of aluminum 310 ml

  • 12:1 translation
  • Pressure Power 1800 N
  • For standard cartridges 310 ml
  • Piston rod 7.8 mm

Technical specifications

Suitable for

9 inch

Product type

Cartridge gun

Content

1 pc(s)

Length

440 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1836143 Kunzer 7KP01 Cartridge gun 1 pc(s)

Description

Cartridge gun to mount standard cartridges. Handle and casing made of aluminum. Pressure piston made of steel.

This text is machine translated.

What kind of Adhesives & Glue Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)