• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer 7MAP01 Pneumatic exhaust kit 1/4" (6,35 mm) 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kunzer 7MAP01 mini air-blowing gun

  • Rotating air outlet
  • Compact design

Technical specifications

Product type

Pneumatic exhaust kit

Connector

1/4" (6,35 mm)

(Ø)

40 mm

Length

200 mm

Weight

149 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3730857 Kunzer 7MAP01 Pneumatic exhaust kit 1/4" (6,35 mm) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3730857 Kunzer 7MAP01 Pneumatic exhaust kit 1/4" (6,35 mm) 1 pc(s)

Description

Blow-out pistol in narrow and straight design for use in narrow spaces. The rotating air outlet with 40 mm diameter generates a tornado similar effect and serves for effective cleaning of angled and narrow places e.g. in the vehicle interior.

This text is machine translated.

Features

  • Aluminium casing with plastic projection
  • DIN standard compressed air connection

More interesting products

(*All information is plus legal VAT)