• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer 7RKSL03 Bits 22.5 mm 7/8" 7/8" 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 12.99
-8 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Impact - Wheel nut insert 22.5 mm

  • For Tesla-wheel screws
  • 86 mm long

Technical specifications

  • 7/8" screw head
Product type

Bits

Drive

1/2" (12.5 mm)

Spanner size

22.5 mm

Ratchet bits (inch)

7/8"

Size

7/8"

Length

86 mm

Max. length

86 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2524975 Kunzer 7RKSL03 Bits 22.5 mm 7/8" 7/8" 1/2" (12.5 mm)

Information

Information 2524975 Kunzer 7RKSL03 Bits 22.5 mm 7/8" 7/8" 1/2" (12.5 mm)

Description

Hexagonal socket for Tesla wheel screws, with plastic sleeve. The special TESLA-wheel screws with 7/8", instead of the usual metric hexagonal, are not to be opened/closed with "normal" sockets (hexagonal or TX) without damage.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)