• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer 7SSF15 Foamer 1.5 l Transparent (diffuse)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Foam spray bottle with 1.5 liter filling volume made of HDPE material with rotating foam nozzle

  • Pressure build-up through battery operation. Universally suitable to spray commercial cleaning and foam in any position (360°)
  • Not suitable for solvents and brake cleaners
  • This text is machine translated.

Technical specifications

  • Battery: 3.7 V Li-Ion 1,300 mAh, 4.81 Wh
  • Charging time: 3 hours.
  • Charging socket USB
Product type

Foamer

Capacity

1.5 l

Total height

280 mm

Material

HDPE

Factory colour

Transparent (diffuse)

Weight

543 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3462091 Kunzer 7SSF15 Foamer 1.5 l Transparent (diffuse)

User & Safety Instructions

User & Safety Instructions 3462091 Kunzer 7SSF15 Foamer 1.5 l Transparent (diffuse)

More interesting products

(*All information is plus legal VAT)