• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer PL-031 LED (monochrome) Work light rechargeable 3 W 250 lm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED working light with UV PL-031

  • Aluminum/ABS housing
  • Magnetic clip
  • Magnetic base
  • Battery indicator

Technical specifications

  • Light power: working light: 250 lm/Head Spotlight: 70 lm
  • Light duration: Work Light: 3.5 h/head emitter 10 h
Dim

(L x W x H) 112 x 27 x 24 mm

Product type

Work light

LEDs

3

Work light features

Magnetic fastener

Magnetic base

USB output

Incl. UV light

Battery status indicator

Bulb type

LED (monochrome)

Technology

Li-ion

Factory colour

Black

Silver

Weight

98 g

Capacity (mAh, Ah)

2.220 mAh

Charging time

4 h

3 W

Luminous flux

250 lm

Width

27 mm

Height

24 mm

Length

112 mm

Power supply (LOV)

rechargeable

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1534218 Kunzer PL-031 LED (monochrome) Work light rechargeable 3 W 250 lm

Description

Extremely compact work lamp with 3 W COB work light, 1 W SMD-head spotlights and a built-in UV-lamp

This text is machine translated.

Features

  • Aluminum/ABS housing with a magnetic clip and magnetic base
  • Charging cable with USB/Micro-USB-connection
  • Overload and deep discharge protection
  • Battery indicator

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)