• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer WK 20465.1 Workbench Factory colour: Red

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Scissors adjustment 95 mm to 400 mm
  • L-adapter adjustable from 70 mm to 110 mm
Product type

Workbench

Factory colour

Red

Load capacity (max.)

500 kg

Dim

(L x W) 150 mm x 450 mm

Weight

13.5 kg

Content

1 pc(s)

Width

450 mm

Length

150 mm

Documents & Downloads

Datasheet

Datasheet 3398915 Kunzer WK 20465.1 Workbench Factory colour: Red

User & Safety Instructions

User & Safety Instructions 3398915 Kunzer WK 20465.1 Workbench Factory colour: Red

Description

Motorcycle lifter with safety bolts.

This text is machine translated.

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)