• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kurth Electronic KE7010 Network tester Continuity, Location, Break

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Remote unit for KE7100 and KE7200

  • KE7010 REMOTE UNIT
  • Info LED for OK / not OK
  • Remote number can be programmed freely
  • This text is machine translated.

Technical specifications

  • Remote unit to D720A device,
  • Required at the far end for signal mirroring
Product type

Network tester

Max. cable length

200 m

Function

Continuity

Location

Break

Optical display

Yes

Acoustic signal

No

Test sockets

RJ45 socket

Display

LED

Dim

(L x W x H) 60 x 40 x 30 mm

Weight

0 g

Weight (transmitter)

30 g

Width

40 mm

Height

30 mm

Length

60 mm

Type

KE7010

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3025534 Kurth Electronic KE7010 Network tester Continuity, Location, Break

What kind of Cable Diagnostics & Locators are you looking for?

More interesting products

(*All information is plus legal VAT)