• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kurth Electronic Z170A Z170A Electrician, Electrical & precision engineering , Workshop, Universal Test adapter 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adapter set RJ45 to coax

  • Adapter set RJ45 on coax, consisting of 2x RJ45 to BNC plug adapters as well as BNC to F female plug adapters. Ideal for adaptation of the RJ45 test sockets of KE7000/KE7200 cable tester.
  • This text is machine translated.

Technical specifications

  • COAXIAL adapter set consisting of one RJ45 to BNC and one BNC to F female
  • Suitable for the network test devices D700A and D720A as well as their sets
Product type

Test adapter

Compatible with

Gossen Metrawatt

Range of use

Electrician

Electrical & precision engineering

Workshop

Universal

Weight

30 g

Width

17 mm

Height

17 mm

Length

30 mm

Type

Z170A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3025541 Kurth Electronic Z170A Z170A Electrician, Electrical & precision engineering , Workshop, Universal Test adapter 1 pc(s)

Description

Scope of delivery

  • Adapter set comprising of 2 plug adapters each RJ45 on BNC and BNC on F-female for adapting the RJ45 sockets of KE7000 and KE7200 cable testers.

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)