Self-centering thread tip for fast drilling with low application of forcePrecision-ground main edge, precision-ground pre-cutter for precise drillingIn industrial quality
Technical specifications
Product type
Douglas & Irwin bits
Drill hole Ø
10 mm
Material
Chromium vanadium steel
Tool holder
Hex
Shank Ø
6 mm
Content
1 pc(s)
Working length
160 mm
Total length
235 mm
Variants(All information include VAT, plus shipping costs)
Drill hole Ø
Material
Shank Ø
Tool holder
Total length
kwb 042210 Douglas & Irwin bits 1-piece 10 mm Total length 235 mm Hex 1 pc(s)
User & Safety Instructions 2731686 kwb 042210 Douglas & Irwin bits 1-piece 10 mm Total length 235 mm Hex 1 pc(s)
Description
Douglas, CV steel, hexagonal shank, precision ground, color black, Polished, drilling head with self-tightening thread tip for quick drilling with little effort, precision-ground main cutting edge, pre-cutter, for precise drilling in wooden beams and roof work, industrial quality, for use in construction industry as well as for carpenters and roofers.
This text is machine translated.
Description
Douglas, CV steel, hexagonal shank, precision ground, color black, Polished, drilling head with self-tightening thread tip for quick drilling with little effort, precision-ground main cutting edge, pre-cutter, for precise drilling in wooden beams and roof work, industrial quality, for use in construction industry as well as for carpenters and roofers.