• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 042226 Douglas & Irwin bits 1-piece 26 mm Total length 235 mm Hex 1 pc(s)

1/3
Product type
Douglas & Irwin bits
Drill hole Ø
26 mm
Material
Chromium vanadium steel
Tool holder
Hex
Shank Ø
10 mm
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Snake drill, 235 mm, ø 26.0 mm

  • Self-centering thread tip for fast drilling with low application of forcePrecision-ground main edge, precision-ground pre-cutter for precise drillingIn industrial quality

Technical specifications

Product type

Douglas & Irwin bits

Drill hole Ø

26 mm

Material

Chromium vanadium steel

Tool holder

Hex

Shank Ø

10 mm

Content

1 pc(s)

Working length

160 mm

Total length

235 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731694 kwb 042226 Douglas & Irwin bits 1-piece 26 mm Total length 235 mm Hex 1 pc(s)

Description

Douglas, CV steel, hexagonal shank, precision ground, color black, Polished, drilling head with self-tightening thread tip for quick drilling with little effort, precision-ground main cutting edge, pre-cutter, for precise drilling in wooden beams and roof work, industrial quality, for use in construction industry as well as for carpenters and roofers.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)