• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 048300 HSS Multi-purpose drill bit 5-piece 3 mm, 4 mm, 5 mm, 6 mm, 8 mm Keyless drill chuck, Key-type drill chuck 5

1/3
Product type
Multi-purpose drill bit
Drill hole Ø
3 mm
4 mm
5 mm
6 mm
8 mm
Material
HSS
Content
5 pc(s)
Tool holder
Keyless drill chuck
Key-type drill chuck
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

EASY CUT multi-purpose drill bit set, 5 piece

  • 3, 4, 5, 6 and 8 mmExtra hard tungsten-titanium hard metal tipDiamond-ground cutting surface

Technical specifications

Product type

Multi-purpose drill bit

Drill hole Ø

3 mm

4 mm

5 mm

6 mm

8 mm

Material

HSS

Content

5 pc(s)

Tool holder

Keyless drill chuck

Key-type drill chuck

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731733 kwb 048300 HSS Multi-purpose drill bit 5-piece 3 mm, 4 mm, 5 mm, 6 mm, 8 mm Keyless drill chuck, Key-type drill chuck 5

Description

All-purpose drill bits, carbide-tipped, carbide-tipped, carbide-tipped, carbide-tipped, carbide-tipped, all-round, high-temperature soldered, Hole-cutter, unbalanced shaped bit spiral for optimum transport of drill bits, for all rotary drills and hammer drills, color plain copper, ground surface, for brickwork, marble, Artificial stone, concrete, granite, brick, ceramic, Hard and soft wood, plastics and acrylic, alloyed and unalloyed steels, glass and crystal.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)