• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 126265 TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TX TX 25 25 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

DIAMOND bits, 25 mm, T 25

  • diamond-coatedWith torsion zoneNo bit breakage

Technical specifications

Product type

TX bit

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Steel

Downforce

TX

Content

1 pc(s)

Size

TX 25

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2732099 kwb 126265 TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TX TX 25 25 mm

Description

The kwb diamond bits Ideal can be used in series screw joints and provide for fatigue-free working. Made of TQ 60 steel The torsion zone of the bits provides for above-average service life even under extreme requirements. The diamond coating provides for best torque transmission and reduces the cam-out effect when screwing. With color ring rings to differentiate between head shape. 1/4" C 6.3 shaft.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)