• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 127230 TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TX TX 30 30 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

EXTREME FORCE bits, 30 mm, T 30

  • shock resistantWith torsion zoneNo bit breakage

Technical specifications

Product type

TX bit

Drive

1/4" (6.3 mm)

Length

30 mm

Material

Steel

Downforce

TX

Content

1 pc(s)

Size

TX 30

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2732112 kwb 127230 TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TX TX 30 30 mm

Description

The kwb EXTREME FORCE impact bits were developed for extreme requirements and are absolutely impact resistant, as a result they are particularly suitable for use in impact screwdrivers. Made of TQ 60 steel The maximum long torsion zone of the 30 mm long bit provides for above-average life even under extreme conditions. With color ring rings to differentiate between head shape. 1/4" C 6.3 shaft.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)