• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 190430 Butt chisel 80 mm SDS-Max 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SDS Max chisel, Spade chisel, 300 mm

  • Special steel for professional useIndustrial quality for professional useVibration optimized and optimum weight distribution

Technical specifications

Product type

Butt chisel

Chisel width

80 mm

Total length

80 mm

Tool holder

SDS-Max

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2732225 kwb 190430 Butt chisel 80 mm SDS-Max 1 pc(s)

Description

Chisel, SDS Max shank, high-quality special steel, low-wear ball-shaped surface, optimum weight distribution for high removal rate.

This text is machine translated.

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)