• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 240285 40Cr steel Chisel set 5-piece SDS-Plus 1 Set

1/4
Product type
Chisel set
Material
40Cr steel
Material suitability
Concrete
Masonry
Flintlime brick
Foamed concrete
Working length
140 mm
250 mm
Content
1 Set
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • 2 pointed chisel in lengths 140 and 250 mm and 3 flat chisel with dimensions 10 x 140 mm, 20 x 250 mm and 40 x 250 mm
Product type

Chisel set

Material

40Cr steel

Material properties

tempered

Material suitability

Concrete

Masonry

Flintlime brick

Foamed concrete

Working length

140 mm

250 mm

Content

1 Set

Tool holder

SDS-Plus

Weight

1261 g

Length

140 mm

140 mm

250 mm

250 mm

250 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308846 kwb 240285 40Cr steel Chisel set 5-piece SDS-Plus 1 Set

Description

SDS Plus chisel set 5-piece, starter set for the drill hammer with the most common sizes, suitable for all demolition and renovation work, contains 2 pointed chisel in lengths 140 and 250 mm and 3 flat chisel with dimensions 10 x 140 mm, 20 x 250 mm and 40 x 250 mm, Robust CR steel with HRC 50+3 hardness, with SDS Plus shank suitable for all hammer drills with rotary stop and SDS Plus mount, in a practical storage case.

This text is machine translated.

Scope of delivery

  • 2 x pointed chisel
  • 3 x flat chisel
  • Storage case

More interesting products

(*All information is plus legal VAT)