
kwb 240700 40Cr steel Hammer drill bit set 7-piece 5 mm, 6 mm, 8 mm, 6 mm, 8 mm, 10 mm, 12 mm SDS-Plus 1 Set
EAN:
Part number:
Item no:
Number
Total (€ 25.99 / piece)
€ 25.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Hammer drill bit set
- Drill hole Ø
5 mm
6 mm
8 mm
6 mm
8 mm
10 mm
12 mm
- Material
40Cr steel
- Material suitability
Concrete
Hollow block
Masonry
Flintlime brick
Foamed concrete
- Working length
50 mm
100 mm
- Content
1 Set
- Tool holder
SDS-Plus
- Weight
576 g
- Length
110 mm
160 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2308849 kwb 240700 40Cr steel Hammer drill bit set 7-piece 5 mm, 6 mm, 8 mm, 6 mm, 8 mm, 10 mm, 12 mm SDS-Plus 1 Set
Description
Hammer drill, SDS plus shank, self-centering drill tip, high temperature soldered, multiple spirals for optimum drilling dust transport, minimal wall friction and minimized heat development, vibration optimized, certified by the German Wall Drill Testing Association (PGM), according to the requirements of the German Institute for Building Technology.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 X 5 mm
- 1 X 6 mm
- 1 X 8 mm
- 1 X 10 mm
- 1 X 12 mm




































