• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 372213 Bits 13 mm 3/8"

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bits

Drive

3/8"

Spanner size

13 mm

Length

17 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2732652 kwb 372213 Bits 13 mm 3/8"

Description

CV-steel, matt chrome-plated, wave section, rounded corners, better power transmission, Protects the edges

This text is machine translated.

More interesting products

(*All information is plus legal VAT)