• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 372706 Hex head Bit 6 mm 1-piece 3/8"

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Bit length 48 mm
Product type

Bit

Drive

3/8"

Spanner size

6 mm

Downforce

Hex head

Material

Chromium-vanadium steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2732693 kwb 372706 Hex head Bit 6 mm 1-piece 3/8"

Description

CV-steel, matt chrome-plated

This text is machine translated.

More interesting products

(*All information is plus legal VAT)