• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 42290 Douglas & Irwin bit set 8 mm, 10 mm, 12 mm, 14 mm, 16 mm, 18 mm Total length 230 mm 6 pc(s)

1/3
Product type
Douglas & Irwin bit set
Drill hole Ø
8 mm
10 mm
12 mm
14 mm
16 mm
18 mm
Material suitability
Wood
Hardwood
Softwood
Content
6 pc(s)
Working length
155 mm
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Technical specifications

Product type

Douglas & Irwin bit set

Drill hole Ø

8 mm

10 mm

12 mm

14 mm

16 mm

18 mm

Material suitability

Wood

Hardwood

Softwood

Content

6 pc(s)

Working length

155 mm

Total length

230 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2611478 kwb 42290 Douglas & Irwin bit set 8 mm, 10 mm, 12 mm, 14 mm, 16 mm, 18 mm Total length 230 mm 6 pc(s)

Description

6-piece snake drill bit set, in diameters 8, 10, 12, 14, 16, 18 mm, total length 230 mm, working length 155 mm, CV-steel, precision-ground, Hexagonal shank, ground surface, color black, drill head with self-tightening thread tip enables fast drilling with low effort, for precise drilling in wooden beams and for roof seating, in blow-mold case.

This text is machine translated.

Features

  • Long drill bits for drilling holes in beams, plate materials and boards made of hard and soft wood, for example Oak, spruce, beech and pine.
  • The Douglas & Irwin drill set contains all the usual sizes clearly arranged in a practical plastic case.
  • With the snake drills, long holes can be used for e.g. stable wood connections or cable and cable channels.
  • Through the thread tip and a special spiral geometry the wood drill comes through every wood without much effort.
  • The set contains the following dimensions: 8, 10, 12, 14, 16 and 18-mm
  • Each with a total length of 230 mm and working length of 155 mm (KWB Art. 042290)

More interesting products

(*All information is plus legal VAT)