• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 42416 Douglas & Irwin bits 16 mm Total length 460 mm 1 pc(s)

EAN:
Part number:
Item no:
1/4
Product type
Douglas & Irwin bits
Drill hole Ø
16 mm
Material suitability
Wood
Content
1 pc(s)
Working length
390 mm
Dispatches on Wed 28 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Douglas & Irwin bits

Drill hole Ø

16 mm

Material suitability

Wood

Content

1 pc(s)

Working length

390 mm

Total length

460 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2611479 kwb 42416 Douglas & Irwin bits 16 mm Total length 460 mm 1 pc(s)

Description

Douglas & Irwin bits, CV steel, hexagonal shank, precision ground, color black, Polished, drill head with self-tightening thread tip for quick drill holes with low effort, precision-ground main cutting edge, pre-cutter, for precise drilling in wooden beams and roof work, industrial quality, for use in the building industry in carpenters and roof deckers.

This text is machine translated.

Features

  • High-quality wood drill for deep holes
  • With self-retracting thread tip for quick drilling
  • Extremely sharp ground and therefore ideal for clean cuts
  • Precise drilling in wooden beams during roof work or in structural wood
  • Industrial quality for use in carpenters and roof-top applications

More interesting products

(*All information is plus legal VAT)