• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 491870 Grinding disc Diameter 115 mm Grit size=60, 120, 180 25 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

QUICK-STICK grinding wheels, WOOD & METAL, noble corundum, Ø 115 mm, punched, 60/120/180

  • Aluminium oxide, sprinkled with chrome resinTool-free replacementFor adhesive support plates with Velcro adhesive coating of Ø 115 mm to 125 mm

Technical specifications

Product type

Grinding disc

(Ø)

115 mm

Grit size

60

120

180

Material suitability

Wood

Content

25 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733106 kwb 491870 Grinding disc Diameter 115 mm Grit size=60, 120, 180 25 pc(s)

Description

Grinding discs, Ø 115 mm, WOOD & METAL, self-adhesive, noble corundum, Aluminium oxide strutted, fully resin-bonded, reinforced base material, with velour back, perforated, For use on router, for grinding metal and wood, color, paint, spatula, stone and plastic.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)