• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 492118 Grinding disc Diameter 225 mm Grit size=180 5 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

QUICK-STICK grinding wheels, WOOD & PAINT, silver finish, Ø 225 mm, K180, punched

  • 180 grit, fineNo addition of grainTool-free replacement

Technical specifications

Product type

Grinding disc

(Ø)

225 mm

Grit size

180

Material

Corundum

Material suitability

Hardwood

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733124 kwb 492118 Grinding disc Diameter 225 mm Grit size=180 5 pc(s)

Description

Grinding wheels, Ø 225 mm, WOOD & PAINT, silver finish, Corundum, aluminum oxide sprinkled, stearate coated, reduces the premature clotting of the grain, fully resin-bonded, reinforced carrier material, with velour back, perforated, For use on abrasives, long-neck sander, for grinding hard and soft wood, synthetic resin paint, acrylic paint, color, plastic.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)