• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 494900 Profile rasp, non-ferrous metal processing, cylindrical, 16 x 30 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Profile rasp, non-ferrous metal processing, cylindrical, 16 x 30 mm

  • Tool steelRasp and PROFILEFor non-ferrous metal

Technical specifications

Product type

Rasp

Material suitability

Non-ferrous metal

Dim

(Ø x L) 16 mm x 30 mm

Length

30 mm

(Ø)

16 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733178 kwb 494900 Profile rasp, non-ferrous metal processing, cylindrical, 16 x 30 mm 1 pc(s)

Description

Profile rasp, tool steel, for grating, profiling and preparing cutouts for non-ferrous metal working.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)