• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 500242 Tile drill bit 42 mm Total length 42 mm M14 1 pc(s)

1/4
Product type
Tile drill bit
Drill hole Ø
42 mm
Material suitability
Tiles
Ceramic
Ceramics
Granite
Marble
Stoneware
Gneiss
Slate
Content
1 pc(s)
Total length
42 mm
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tile Drill Bits

  • M14 tool holder
  • Industrial diamonds
  • Long service life, long service life
  • Screw-on soldering watch packaging

Technical specifications

Product type

Tile drill bit

Drill hole Ø

42 mm

Material suitability

Tiles

Ceramic

Ceramics

Granite

Marble

Stoneware

Gneiss

Slate

Working length

40 mm

Content

1 pc(s)

Total length

42 mm

Tool holder

M14

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2196759 kwb 500242 Tile drill bit 42 mm Total length 42 mm M14 1 pc(s)

Description

For use in all commercially available angle grinders, suitable for high drilling speeds. No additional cooling required, no time-consuming preparation as with wet drilling. Suitable for tiles, ceramics, stoneware, porcelain stoneware, gneiss, granite, marble and slate.

This text is machine translated.

Features

  • M14 thread mounting
  • Industrial diamonds
  • Long service life, long service life
  • Screw-on soldering watch packaging

More interesting products

(*All information is plus legal VAT)