• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 500312 Tile drill bit 12 mm 1/4" (6.3 mm), Hex shank 1 pc(s)

1/4
Product type
Tile drill bit
Drill hole Ø
12 mm
Material suitability
Tiles
Glass
Ceramic
Content
1 pc(s)
Tool holder
1/4" (6.3 mm)
Hex shank
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 26.99
-15 %
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Tile drill bit 6-Kant12 mm

  • 1/4-inch E 6.3 Shaft mount
  • Industrial diamonds
  • Long service life, long service life
  • Screw-on soldering watch packaging

Technical specifications

Product type

Tile drill bit

Drill hole Ø

12 mm

Material suitability

Tiles

Glass

Ceramic

Content

1 pc(s)

Tool holder

1/4" (6.3 mm)

Hex shank

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2196765 kwb 500312 Tile drill bit 12 mm 1/4" (6.3 mm), Hex shank 1 pc(s)

Description

For use in cordless drills with a 1/4-inch mounting, as well as in all commercially available cable drills. Suitable for tiles, ceramics, stoneware, porcelain stoneware, gneiss, granite, marble and slate.

This text is machine translated.

Features

  • Suitable for high drilling speeds
  • Industrial diamonds
  • Long life
  • Drill filled with cutting gel
  • No additional cooling required, no time-consuming preparation as with wet drilling
  • Screw-on soldering watch packaging

More interesting products

(*All information is plus legal VAT)