• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 506300 P63 Power drill pump attachment 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Power drill pump attachment

Output

2400

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2611560 kwb 506300 P63 Power drill pump attachment 1 pc(s)

Description

Maxi-Pump P63, self-priming, for drilling machines, hose connection 1/2" for attachment with hose clamps, for the pumping and emptying of liquids, e.g. for emptying rain barrels or children's swimming pool.

This text is machine translated.

Features

  • The Maxi-Pump P 63 of KWB is a self-priming water and liquid pump. Further data: Clamping shaft 8 mm, delivery height 40 m, suction height +/- 4 m, pressure output 4 bar, dry run max. 30 sec, delivery rate 2400 l/h.Small pump ideal for storage in the lower cabinet or drawer, e.g. in aquariums or in the workshop.The Maxi pump is particularly suitable as a barrel pump for emptying a rain barrel or a rain barrel.With a flow rate of 2400 l/h, the hand-held water pump is very well suited for emptying garden ponds, water beds or the aquarium quickly, but also wading pools and pools can be emptied without any problem. All 1/2' hoses fit on the pump, it is recommended to attach them with hose clamps.It is important to note that the pump may be operated for a maximum of 30 seconds in dry running. The connections are compatible with all commercially available hoses from Gardena, Wolf-Garten and many more in 1/2' or 13 mm. The hose clamps and hoses are not included in the delivery.

What kind of Power Drill Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)