• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 576090 Recipro saw blade set, 9 pcs. 9 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 9 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Recipro saw blade set, 9 pcs.

  • Set with 8 professional saber saw blades for wood and metalSaw blades of different lengths for universal applicationIdeal for all coarse sawing of wood and metal

Technical specifications

  • Suitable for Bosch No.: S1111D;S644D;S922HF;S922EF
Product type

Recipro saw blade

Saw blade length

115 mm

Material suitability

Wood

Content

9 pc(s)

Material (details)

Wood;metal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733368 kwb 576090 Recipro saw blade set, 9 pcs. 9 pc(s)

Description

9 piece Starter set saber saw blades for wood and metal, in practical storage box, 4 coarse serrated saber saw blades for wood, HCS carbon steel, hardened, teeth precision-ground and restricted, 2 of them with a length of 150 mm and 2 with a length of 228 mm, the wood saw blades comply with Bosch types S644D and S1111D; 4 saw blades for metal with a length of 115 mm, 2 coarse and 2 finely serrated. Bi-metal, hardened, teeth milled restricted, the metal saw blades correspond to the Bosch types S922HF and S922EF

This text is machine translated.

More interesting products

(*All information is plus legal VAT)