• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 617230 kwb jigsaw blades set Jigger 10-part 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 12.99
-8 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Jigsaw blades, fine:
  • Distance between teeth: 2.5 mm
  • Length 100/75
  • Jigsaw blades medium:
  • Distance between teeth: 3 mm
  • Length 100/75
  • Coarse jigsaw blades:
  • Distance between teeth: 4 mm
  • Length 100/75
  • Jigsaw blades curve:
  • Distance between teeth: 2 mm
  • Length: 77/55
Material suitability

Softwood

Saw blade length

100 mm

Content

1 pc(s)

Features

designed for round cuts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2309002 kwb 617230 kwb jigsaw blades set Jigger 10-part 1 pc(s)

Description

Jigsaw blade set, 10-piece, 8 blades for wood working, HCS carbon steel, hardened, tooth-milled and restricted, for soft wood, Up to 50 mm thickness, chipboard and fiber board, 2 sheets for metal working, teeth wavy and milled, for The processing of thin sheets, in kwb design box for the safe and simple removal of the sheets.

This text is machine translated.

Scope of delivery

  • 2x jigsaw leaves wood fine
  • 2x Sting saw blade wood medium
  • 2x coarse jigsaw blade
  • 2x jigsaw blade wood curve
  • 2x Fine jigsaw base metal

System requirements

  • S20 recording

More interesting products

(*All information is plus legal VAT)