• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 754020 Groover 2 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Rotary disc cutter HM, with shaft, 2.0 mm

  • carbide-tipped2-sidedprecision-ground

Technical specifications

Product type

Groover

Type

Disc

Ball diameter

2 mm

Drill hole Ø

2 mm

Content

1 pc(s)

Material properties

carbide-tipped

(Ø)

2 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733923 kwb 754020 Groover 2 mm

Description

Cutting edges, for 2 cutting straight grooves in narrow edges such as groove and spring joints, connector plates/flat plugs or seals, for hard and soft wood and panel materials, for all hand-held routers.

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)