• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 795728 CUT-FIX® grinding mop, mop wheel, metal working, ø 125 mm Diameter 125 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

CUT-FIX® grinding mop, mop wheel, metal working, ø 125 mm

  • High number of bladesOptimum sanding imageLong tool life

Technical specifications

  • Mounting 22 mm
Product type

Flap disc mount

(Ø)

125 mm

Content

1 pc(s)

Grit size

80

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734026 kwb 795728 CUT-FIX® grinding mop, mop wheel, metal working, ø 125 mm Diameter 125 mm

Description

Sanding mop, mop wheel, metal working, grinding grain Zirkon-corundum, high number of lamellas for an optimum grinding image, for professional continuous use, for all commercial angle grinders with outside speed 80m/s.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)