
Number
Total (1 m2 = € 13.94)
€ 4.49
incl. VAT
Only 4 Set(s) available
Highlights & Details
KWB 800418 Grinding paper Grinding sheet Flint for wood, paint and spatula, 230 x 280 mm, welded 5 pcs. Grain K-180
- The grinding leaves are sprinkled with silicon carbide and are suitable for grinding work on wood, paint and spatula (e.g. gypsum spatula in dry construction).;With the K-180 grit all grinding work can be carried out without any problem, starting with the coarse grain and gradually using the fine grain. Thus, the wear of the paper is kept as low as possible and has a fine result.;As a half-sheet, the emery paper can also be easily used on grinding machines / swaying grinders with clamping system in order to be able to work with a higher removal rate.;The grinding sheet is also ideally suited for fine work with a grinding block or hand grinder, Especially for work where the removal must be more controlled (e.g. valuable furniture or similar). (KWB Art. No. 800418);
Technical specifications
- Product type
Sandpaper
- Grit size
180
- Length
280 mm
- Width
230 mm
- Content
5 pc(s)
- Dim
(L x W) 280 mm x 230 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2611640 kwb 800418 Sandpaper Grit size 180 (L x W) 280 mm x 230 mm 5 pc(s)
Description
Sandpaper, sheet 230 x 280 mm, WOOD & COLOR, flint, for wood grinding, color and spatula.
This text is machine translated.
This text is machine translated.










































