• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 830960 Sandpaper sheet set Grit size 180, 240, 400, 600 (L x W) 280 mm x 230 mm 20 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

136 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 5.03)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sandpaper sheet set

Grit size

180

240

400

600

Length

280 mm

Width

230 mm

Content

20 pc(s)

Dim

(L x W) 280 mm x 230 mm

Total dimensions

230 x 280 mm

Uses

For metal and steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 812329 kwb 830960 Sandpaper sheet set Grit size 180, 240, 400, 600 (L x W) 280 mm x 230 mm 20 pc(s)

Description

Waterproof for metal and steel.

Features

  • Suitable for wet and dry use.

Scope of delivery

  • Each 5 x grain 180/240/400/600.

More interesting products

(*All information is plus legal VAT)