All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Home & Leisure
Car & Bicycle
Oil & Operating Fluids
Oil
Metalworking Oil
kwb 939165 Cutting fluid 100 ml
EAN:
4009319391652
Part number:
939165
Item no:
2734455
Compare
Add to shopping list
Fast track dispatch on Wed 11 Nov
50 Set(s)
Sales and shipping:
Conrad Electronic
Terms & Conditions
Number
Set(s)
Total (1 l = € 74.90)
€ 7.49
prav.tax.untaxed
incl. VAT
incl. VAT
plus VAT.
plus VAT.
Inkl. 0% MwSt. gem §12 Abs. 3 UStG.
Shipment
plus
€ 19.99
Shipment
prav.priceAvailability.ecoparticipation.cost
...
prav.priceAvailability.privatecopyingfee.cost
...
Bulky goods surcharge
without further shipping costs
incl. % customer discount
...
Add to cart
14-day return policy included
Manufacturer or person responsible for the product
Report legal concerns
Technical specifications
Documents & Downloads
Signal word
Description
Technical specifications
Show items with the same values
Product type
Cutting fluid
Content
100 ml
Documents & Downloads
Security datasheet
Security datasheet 2734455 kwb 939165 Cutting fluid 100 ml
Download
Signal word
GHS / H Statements
H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 273: Avoid release into the environment
GHS / EUH statements
EUH 208: Contains a substance that may cause an allergic reaction
Description
High quality cooling lubricant for drilling and cutting. Chlorine and zinc-free, not water-miscible.
This text is machine translated.
Description
High quality cooling lubricant for drilling and cutting. Chlorine and zinc-free, not water-miscible.
This text is machine translated.