• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb AGGRESSO-FLEX® Top brushes, tapped, corrugated HSS steel wire for use with angle grinders 719236 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

AGGRESSO-FLEX® Top brushes, tapped, corrugated HSS steel wire for use with angle grinders

  • CleaningSurface treatmentDeburr

Technical specifications

Product type

Cup

(Ø)

65 mm

Thread size

M14

Material

HSS steel wire

Content

1 pc(s)

Width

12 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733891 kwb AGGRESSO-FLEX® Top brushes, tapped, corrugated HSS steel wire for use with angle grinders 719236 1 pc(s)

Description

Rust removal, cleaning, roughening, matting and removal of paint, scale, clumping on metal and stone. Diameter 66 mm, Wire thickness 0.5 mm, Mounting thread M14. Particularly suitable for cleaning formwork boards, facades, removal of underground protection on medium-sized surfaces

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)