• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb Bolt cutter 790 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bolt cutter

Length

790 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2732817 kwb Bolt cutter 790 mm

Description

Knife made of CV high-power steel, forged, oil-hardened, joint made of special tool steel, forged, Link made of steel tube, powder coated, high cutting performance with low application of force through optimal adjustment of cutting angle and transmission ratio, forged stopper, flat head and joint area, precise setting (12-fold) and re-adjustment by excentric screws, screwed cutting head, interchangeable

This text is machine translated.

What kind of Bolt Cutters are you looking for?