• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb DISC BRUSH, DOUBLE DIG, HSS STEEL WIRE, CORRUGATED 607830 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 9.99
-52 %
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Wire diameter 0.3 mm.
Product type

Disc

(Ø)

75 mm

Compatible with (details)

Core-drilling machine

Shank Ø

6 mm

Thread size

1/4" (6.3 mm)

Material

HSS wire

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308994 kwb DISC BRUSH, DOUBLE DIG, HSS STEEL WIRE, CORRUGATED 607830 1 pc(s)

Description

Rust removal, cleaning and removal of paint, scale, cropping, burr on metal and stone. Diameter 75 mm, wavy HSS steel wire, rough design, double-thick wire 0.3 mm, hexagonal shaft E6.3. Especially suitable for working on large surfaces, edges, frames, gate posts, grids and pipes.

This text is machine translated.

Features

  • Disc brush, HSS steel wire, corrugated, for rust removal, cleaning, paint, scale removal, grout removal, for metal and stone, ideal for working on narrow edges, frames, goalposts, gratings and pipes.
  • With coarse wire.
  • This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)