• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb Wire brush set, 3-part, HSS steel wire, wavy 518000 3 pc(s)

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire brush set, 3-part, HSS steel wire, wavy

  • With disc brush ø 22 mmWith Cup brush ø 5 mmWith brush ø 5 mm

Technical specifications

Product type

Brush set

(Ø)

22 mm

Material

HSS steel wire

Content

3 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733314 kwb Wire brush set, 3-part, HSS steel wire, wavy 518000 3 pc(s)

Description

3-piece wire brush set, HSS steel wire, corrugated, for fine machining For rust removal, paint removal, cleaning and matting, for use in mini-drill systems and flexible shafts, Ideal for model construction.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)