• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KYOCERA/AVX Hall effect sensor 9197000010 4.75 - 5.25 V Reading range: 45 - 45 ° AMP plug

Product type
Hall effect sensor
Min. operating voltage
4.75 V
Max. operating voltage
5.25 V
Connector
AMP plug
Reading range
45 - 45 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

92 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hall effect sensor

Type

9197000010

Min. operating voltage

4.75 V

Max. operating voltage

5.25 V

Operating voltage

4.75 - 5.25 V

Operating current

5.5 mA

Connector

AMP plug

Reading range (min.)

45°

Reading range (max.)

45°

Reading range

45 - 45 °

Outputs

Voltage (analogue)

Min. temperature

-40 °C

Max. temperature

+100 °C

IP6K6

IP6K9K

Length

65 mm

Width

36 mm

Height

40 mm

Dim

(L x W x H) 65 x 36 x 40 mm

Documents & Downloads

Datasheet

Datasheet 2826994 KYOCERA/AVX Hall effect sensor 9197000010 4.75 - 5.25 V Reading range: 45 - 45 ° AMP plug

More interesting products

(*All information is plus legal VAT)