• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyocera ECOSYS MA 4500 ix Multifunction printer Laser B/W A4 Printer, scanner, copier ADF, Duplex, LAN, USB

Eco
1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ECOSYS MA 4500 ix Multifunction printer A4

  • 3-in-1
  • A circular logo with the inscription 'Blue Angel - The Environmental Label' shows a stylised little figure in blue with a laurel wreath.

Technical specifications

Product type

Multifunction printer

Functions

Printer, scanner, copier

Print resolution

1200 x 1200 dpi

Print speed (black/white)

45 pages/min

Paper size (max.)

A4

Paper load (tray 1)

500 Sheet

Scan resolution

600 x 600 dpi

Paper load (multi-purpose feeder)

100 Sheet

Scan area/width (max.)

210 x 297 mm

Document feed

75 Sheet

Interfaces

RJ45

USB A (USB 2.0)

Display

LC display

Features

AirPrint-compatible

Duplex printing

Colour display

Network-enabled

ADF

Memory card reader

Supported memory cards

SD

Related consumables

TK-3300

Built-in memory

1.5 GB

Type

B/W

Width

475 mm

Height

575 mm

Depth

476 mm

Dim

(W x H x D) 475 x 575 x 476 mm

Factory colour

Black

White

Weight

23 kg

Printing technology

Laser

Duplex unit

Yes

Fax mode

No

Network

Yes

Document feeder

Yes

Suitable for

Text document printing (B/W)

Speed (max.)

45 pages/min

Series

ECOSYS

UKCA

yes

Eco badge reference

Blauer Engel DE-UZ 219

Documents & Downloads

Datasheet

Datasheet 3061041 Kyocera ECOSYS MA 4500 ix Multifunction printer Laser B/W A4 Printer, scanner, copier ADF, Duplex, LAN, USB

User & Safety Instructions

User & Safety Instructions 3061041 Kyocera ECOSYS MA 4500 ix Multifunction printer Laser B/W A4 Printer, scanner, copier ADF, Duplex, LAN, USB

Description

Kyocera ECOSYS MA4500ix Printing technology: Laser, printing: Mono print, maximum resolution: 1200 x 1200 dpi. Copy: Monocopy, Max. Resolution 600 x 600 DPI Scanning: Colour scan, optical scan resolution: 600 x 600 DPI. Duplex function: Copy, print, scan. Maximum paper size of the ISO A-series: A4. Direct printing Product color: Black, white

This text is machine translated.

Hints

Printer cable not included.
Add to cart.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.