Impressive efficiency thanks to the low total cost of ownership
Eco-friendly printing by a significantly lower quantities of waste
Consistent and best printing quality
Reliability by precise adjustment of the Kyocera Printing System
Technical specifications
Product type
Toner
Type
Original
Short ID
TK-5270C
Compatible with
Kyocera
Colour
Cyan
Page yield
6000 Sides
Page yield (black)
6000 Sides
Page yield (colour)
6000 Sides
Factory colour
Cyan
Type A
Print
Type B
Print
Supplies type
Toner cartridge
Weight
0.436
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1680569 Kyocera Toner cartridge TK-5270C 1T02TVCNL0 Original Cyan 6000 Sides
Description
Do not save at the wrong end-hidden costs in the use of alternative toner: If you do not use original toner from kyocera, this can be achieved at first glance certainly less expensive. But precise look you can see fast: it can be significantly increased costs when using third-party toner which are in the contemplation of their overall printing costs often cannot be taken into account.
Guaranteed quality with KYOCERA-Original Toner: the accidental use of third-party toner to avoid KYOCERA TONER boxes of the latest generation with an RFID chip. Sensors detect immediately whether it is in the printer Kyocera Original Toner or not.
This text is machine translated.
Hints
Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.
Description
Do not save at the wrong end-hidden costs in the use of alternative toner: If you do not use original toner from kyocera, this can be achieved at first glance certainly less expensive. But precise look you can see fast: it can be significantly increased costs when using third-party toner which are in the contemplation of their overall printing costs often cannot be taken into account.
Guaranteed quality with KYOCERA-Original Toner: the accidental use of third-party toner to avoid KYOCERA TONER boxes of the latest generation with an RFID chip. Sensors detect immediately whether it is in the printer Kyocera Original Toner or not.
This text is machine translated.
Hints
Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.
What kind of Toner Cartridges are you looking for?