Impressive efficiency thanks to the low total cost of ownership
Eco-friendly printing by a significantly lower quantities of waste
Consistent and best printing quality
Reliability by precise adjustment of the Kyocera Printing System
Technical specifications
Product type
Toner
Type
Original
Short ID
TK-5280 K
Compatible with
Kyocera
Colour
Black
Page yield
13000 Sides
Page yield (black)
13000 Sides
Factory colour
Black
Type A
Print
Type B
Print
Page yield
13000 Sides
Supplies type
Toner cartridge
Weight
0.640
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1680574 Kyocera Toner TK-5280 K Original Black 13000 Sides 1T02TW0NL0
Description
Don't save at the wrong end - Hidden costs when using alternative toner: If you don't use an original toner from KYOCERA, this may be cheaper at first glance. But when you look closely, you can quickly recognize that there may be significantly increased costs when using foreign toner, which are often not taken into account when considering overall printing costs.
Guaranteed quality with original KYOCERA toner: To avoid the accidental use of external toner, KYOCERA toner boxes of the latest generation are equipped with an RFID chip. Sensors in the printer immediately detect whether or not they are KYOCERA original toner.
This text is machine translated.
Hints
Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.
Description
Don't save at the wrong end - Hidden costs when using alternative toner: If you don't use an original toner from KYOCERA, this may be cheaper at first glance. But when you look closely, you can quickly recognize that there may be significantly increased costs when using foreign toner, which are often not taken into account when considering overall printing costs.
Guaranteed quality with original KYOCERA toner: To avoid the accidental use of external toner, KYOCERA toner boxes of the latest generation are equipped with an RFID chip. Sensors in the printer immediately detect whether or not they are KYOCERA original toner.
This text is machine translated.
Hints
Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.
What kind of Toner Cartridges are you looking for?