• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyoritsu KEW 1021R Handheld multimeter Digital CAT III 600 V, CAT IV 300 V Display (counts): 6000

Datasheet (PDF)
EAN:
Part number:
Item no:
2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

KEW 1021R

  • CAT III 600 V, CAT IV 300 V

Technical specifications

  • Relative measurement (REL)
  • Data hold
  • Backlight
  • Diode test: Idle voltage approx. 3.0 V
  • Continuity test: Acoustic signal at less than 100 Ω
  • Automatic switch-off: Yes (auto Power off after approx. 15 min.)
  • Standards IEC 61010–1, IEC 61010-2-033
Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

1 mV

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.01 A

A DC reading range (max.)

10 A

A AC reading range (min.)

0.01 A

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.1 Ω to 60 MΩ

Reading range - capacity

10 pF to 1000 µF

Frequency reading range

10 Hz to 99.99 kHz

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.5 %

Measurement type (details)

True RMS

Frequency range

40 Hz -1000 Hz

Power supply (details)

3 V

Height

161 mm

Width

82 mm

Length

50 mm

Weight

280 g

Manufacturer's standards (no certificate)

Reading category

CAT III 600 V

CAT IV 300 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

KEW 1021R

Display

Digital

Display (counts)

6000

Dim

(L x W x H) 50 x 82 x 161 mm

IP40

Documents & Downloads

Datasheet

Datasheet 3642342 Kyoritsu KEW 1021R Handheld multimeter Digital CAT III 600 V, CAT IV 300 V Display (counts): 6000

User & Safety Instructions

User & Safety Instructions 3642342 Kyoritsu KEW 1021R Handheld multimeter Digital CAT III 600 V, CAT IV 300 V Display (counts): 6000

Description

In electrical engineering, precise measurements are crucial - whether during maintenance work, fault search or installation. The Kyoritsu KEW 1021R is a high performance True RMS digital multimeter, which delivers accurate measurements even in complex signal shapes. Perfect for electrical engineers, technicians and engineers, who are dependent on reliable measuring technology.

This text is machine translated.

Features

  • Voltage measurement (DC/AC): 6,000V – 6000V (auto range)
  • Current measurement (DC/AC): 6,000A – 10.00A (expandable with AC/DC current clamps)
  • Resistance measurement: Up to 40MΩ
  • Capacity measurement: Up to 1000µF
  • Frequency measurement: Up to 99.99kHz
  • Continuity test with audio signal (<90Ω)

Scope of delivery

  • Test Leads
  • Batteries (2x AAA)
  • Protective holster
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)