• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyoritsu KEW-3005A Insulation tester Calibrated to (DAkkS standards) 250 V, 500 V, 1000 V 2000 MΩ

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kyoritsu KEW-3005A insulation measuring device

  • Insulation resistance 250V/20MOhm/200MOhm/500V/2000MOhm/1000V
  • Continuity 20Ohm/200Ohm/2000Ohm
  • This text is machine translated.
  • Black and white logo with the words 'accredited' and 'calibrated' in large letters, one above the other.

Technical specifications

Product type

Insulation tester

Test voltage

250 V

500 V

1000 V

Reading type

Insulation resistance

DAkkS standards

Dim

(L x W x H) 8.9 x 18.5 x 16.7 cm

Weight

900 g

Display type

Digital

Insulation resistance (max.)

2000 MΩ

Calibration service

10 calibration values per range

Voltage reading range (max.)

600 V

Reading category

CAT III 300 V

Width

18.5 cm

Height

16.7 cm

Length

8.9 cm

Documents & Downloads

Datasheet

Datasheet 2195195 Kyoritsu KEW-3005A Insulation tester Calibrated to (DAkkS standards) 250 V, 500 V, 1000 V 2000 MΩ

User & Safety Instructions

User & Safety Instructions 2195195 Kyoritsu KEW-3005A Insulation tester Calibrated to (DAkkS standards) 250 V, 500 V, 1000 V 2000 MΩ

Information

Information 2195195 Kyoritsu KEW-3005A Insulation tester Calibrated to (DAkkS standards) 250 V, 500 V, 1000 V 2000 MΩ

Description

Features

  • Live circuit warning
  • Automatic discharge

Scope of delivery

  • Shoulder strap
  • Manual
  • Test lead

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.