Insulation tester
250 V
500 V
1000 V
Insulation resistance
ISO standards
(L x W x H) 8.9 x 18.5 x 16.7 cm
900 g
Digital
2000 MΩ
5 calibration values per range
600 V
CAT III 300 V
18.5 cm
16.7 cm
8.9 cm
Datasheet 2195194 Kyoritsu KEW-3005A Insulation tester Calibrated to (ISO standards) 250 V, 500 V, 1000 V 2000 MΩ
User & Safety Instructions 2195194 Kyoritsu KEW-3005A Insulation tester Calibrated to (ISO standards) 250 V, 500 V, 1000 V 2000 MΩ
Information 2195194 Kyoritsu KEW-3005A Insulation tester Calibrated to (ISO standards) 250 V, 500 V, 1000 V 2000 MΩ