Insulation tester
250 V
500 V
1000 V
2500 V
5000 V
Insulation resistance
Voltage
ISO standards
Battery LR14x8
(L x W x H) 10 x 17.7 x 22.6 cm
1.9 kg
Analogue
Digital
1 TΩ
5 calibration values per range
CAT III 600 V
CAT IV 300 V
17.7 cm
22.6 cm
10 cm
Datasheet 2195189 Kyoritsu KEW-3125A Insulation tester Calibrated to (ISO standards) 250 V, 500 V, 1000 V, 2500 V, 5000 V 1 TΩ
User & Safety Instructions 2195189 Kyoritsu KEW-3125A Insulation tester Calibrated to (ISO standards) 250 V, 500 V, 1000 V, 2500 V, 5000 V 1 TΩ
Information 2195189 Kyoritsu KEW-3125A Insulation tester Calibrated to (ISO standards) 250 V, 500 V, 1000 V, 2500 V, 5000 V 1 TΩ