• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyoritsu KEW-3132A Insulation tester Calibrated to (DAkkS standards) 250 V, 500 V, 1000 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kyoritsu KEW-3132A insulation measuring device

  • TEST VOLTAGE 250V / 500V / 1000V
  • MEASUREMENT RANGE 100MΩ / 200MΩ / 400MΩ
  • Output voltage with open circuit Test voltage + 20%, -0%
  • Basic accuracy ± 5%
  • This text is machine translated.
  • Black and white logo with the words 'accredited' and 'calibrated' in large letters, one above the other.

Technical specifications

  • Basic accuracy: ±5%
Product type

Insulation tester

Test voltage

250 V

500 V

1000 V

Reading type

Insulation resistance

DAkkS standards

Reading range - resistance

100 MΩ / 200 MΩ / 400 MΩ

Power supply (details)

6 x R6, AA batteries

Display type

Analogue

Calibration service

10 calibration values per range

Voltage reading range (max.)

1000 V

Voltage reading range (min.)

250 V

Documents & Downloads

Datasheet

Datasheet 2195197 Kyoritsu KEW-3132A Insulation tester Calibrated to (DAkkS standards) 250 V, 500 V, 1000 V

User & Safety Instructions

User & Safety Instructions 2195197 Kyoritsu KEW-3132A Insulation tester Calibrated to (DAkkS standards) 250 V, 500 V, 1000 V

Information

Information 2195197 Kyoritsu KEW-3132A Insulation tester Calibrated to (DAkkS standards) 250 V, 500 V, 1000 V

Description

Features

  • Dust- and drop-proof construction. (Developed according to IEC 60529 IP54)
  • Designed to meet IEC 61010-1 and IEC 61557 safety standards
  • 1 mA test current with minimum resistance
  • 200 mA measuring current for continuity test
  • Automatic discharge of the circuit capacity
  • (Each load stored in the test circuit is automatically discharged after the test.)
  • Circuit warning and neon lamp
  • AC voltmeter with linear, easy to read scale
  • Works with AA, R6 × 6 dry batteries

Scope of delivery

  • Basic device
  • Measurement line rate

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.