• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyoritsu KEW 4200 Earth ground meter Calibrated to (DAkkS standards)

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Earth testing clamp KEW 4200

  • Earthing measurement without earth spikes
  • True-RMS-current measurement
  • Up to 100 measured values can be stored.

Technical specifications

  • Alternate current measuring range: 0.1 mA - 30 A
  • Frequency range: 50/60 Hz
  • Display 2000 counts
  • Opening range of current clamps: 32 mm
Product type

Earth ground meter

DAkkS standards

Reading range - resistance

0.05 Ω to 1200 Ω

Data storage

100

IP40

Power supply (details)

4 x AA battery

Dim

(L x W x H) 32 mm x 12 cm x 24.6 cm

Weight

780 g

Display

Digital

Content

1 pc(s)

Calibration service

10 Calibration Values per area; DC, AC

Reading category

CAT IV 300 V

Measuring type

Clamp

Width

12 cm

Height

24.6 cm

Length

32 mm

Type

KEW 4200

Documents & Downloads

Datasheet

Datasheet 1241773 Kyoritsu KEW 4200 Earth ground meter Calibrated to (DAkkS standards)

User & Safety Instructions

User & Safety Instructions 1241773 Kyoritsu KEW 4200 Earth ground meter Calibrated to (DAkkS standards)

Information

Information 1241773 Kyoritsu KEW 4200 Earth ground meter Calibrated to (DAkkS standards)

Information 1241773 Kyoritsu KEW 4200 Earth ground meter Calibrated to (DAkkS standards)

Description

The measurement clamp KEW 4200 reliably and precisely measures the earthing resistance, for example, from lightning rods without having to open the connection point. In addition, fault currents can also be measured. During which a detector recognizes disruption currents and signals a warning message in the display.

This text is machine translated.

Features

  • Backlit display
  • Data Hold

Scope of delivery

  • 4 batteries (AA)
  • Case
  • User manual.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.