• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyoritsu KEW 8602 Testing adapter VDE standard 0411

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 535.00 / piece)
€ 535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Operating temperature 0 °C to 40 °C.
  • Storage temperature: -20°C to 60°C.
Product type

Testing adapter

Manufacturer's standards (no certificate)

Reading category

CAT III 600 V

CAT IV 300 V

Interfaces

IR

Dim

(L x W x H) 36 x 81 x 128 mm

Weight

250 g

IP40

Reading range (VDE)

Electrical load

DIN standard

DIN EN 61010-1

Display type

Digital (LED)

Accuracy

1 %

Calibration service

Factory calibration of the output amplitude and frequency

Width

81 mm

Height

128 mm

Length

36 mm

Test procedure

manual

Voltage supply

Battery

Type

KEW 8602

VDE standard

0411

Documents & Downloads

Datasheet

Datasheet 3642418 Kyoritsu KEW 8602 Testing adapter VDE standard 0411

User & Safety Instructions

User & Safety Instructions 3642418 Kyoritsu KEW 8602 Testing adapter VDE standard 0411

Description

Kyoritsu EVSE adapter, EVSE tests CP/PP status simulation, CP/PE error simulation, L1, L2, L3, N, PE measuring connections for electrical tests of EVSE, mains socket for load current testing (MAX. 10A), CAT II 300 V nominal power

This text is machine translated.

More interesting products

(*All information is plus legal VAT)