• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

L6477VERZ Divider L6477VERZ 2000 mm Zinc 2 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Divider

Factory colour

Zinc

Content

2 m

Length

2000 mm

Height

70 mm

Zinc

Single

TRUE

70 mm

Galvanic/electrolytic zinc plated

Other

2000 m

Steel

Inserting

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2820146 L6477VERZ Divider L6477VERZ 2000 mm Zinc 2 m

User & Safety Instructions

User & Safety Instructions 2820146 L6477VERZ Divider L6477VERZ 2000 mm Zinc 2 m