• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LA-KA-PE 509578 Universal Stackable box VTK 600/420-4 Food safe (L x W x H) 600 x 400 x 420 mm Grey 2 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 600 x 400 x 420 mm

Product type

Stackable box

Width

400 mm

Volume

80 l

Height

420 mm

Length

600 mm

Factory colour

Grey

Range of use

Universal

Weight

6.06 kg

Content

2 pc(s)

Inside width

360 mm

Inside height

400 mm

Internal depth

560 mm

Features

Food safe

Material

Polypropylene

Depth

600 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2534264 LA-KA-PE 509578 Universal Stackable box VTK 600/420-4 Food safe (L x W x H) 600 x 400 x 420 mm Grey 2 pc(s)

Description

Euronorm stack container - for heavy loads - Made of unbreakable polypropylene - Designed for use on the European pallet - Suitable for roller tracks - Extremely stable thanks to ribbed floor - Highly durable and can be stacked safely (including accessories) - Label holders on all 4 sides - Large internal volume by optimized side panel construction - Ergonomic handles on the front sides - Walls and floor closed - Front opening. Separation combs - Support cover - Flap lid - Labels - Seals for hinged lid - Carrier rod - Viewing panel. On request: - Electrically conductive design (ESD).

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?